Festo End Cover Kit EASC-S1-15-25, For Use With Electric Drive
- RS Stock No.:
- 650-340
- Mfr. Part No.:
- EASC-S1-15-25
- Brand:
- Festo
Subtotal (1 unit)*
£73.86
(exc. VAT)
£88.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.86 |
*price indicative
- RS Stock No.:
- 650-340
- Mfr. Part No.:
- EASC-S1-15-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit offers a robust solution for various mounting applications, designed to ensure both functionality and durability. Constructed from a high-quality wrought aluminium alloy, this product effectively combines lightweight convenience with enhanced corrosion resistance (CRC 2 - Moderate corrosion stress). It operates efficiently in ambient temperatures ranging from -10 °C to 60 °C, making it a versatile choice for demanding environments. Its RoHS-compliant materials and anodised finish reflect festo's commitment to sustainability and quality. The optional mounting position allows for flexible installation, catering to diverse industrial needs. This covering kit seamlessly merges performance with reliability, making it an essential component in your operational toolkit.
Lightweight design enhances ease of handling and installation
Robust construction ensures long-lasting protection against environmental factors
Corrosion resistance class CRC 2 is ideal for moderate corrosion stress which ensuring durability
Versatile ambient temperature range accommodates various operational settings
Anodised surface treatment adds extra protection and aesthetic appeal
Material compliance with RoHS regulations reflects commitment to environmental standards
Flexible mounting position accommodates different installation requirements
Robust construction ensures long-lasting protection against environmental factors
Corrosion resistance class CRC 2 is ideal for moderate corrosion stress which ensuring durability
Versatile ambient temperature range accommodates various operational settings
Anodised surface treatment adds extra protection and aesthetic appeal
Material compliance with RoHS regulations reflects commitment to environmental standards
Flexible mounting position accommodates different installation requirements
Related links
- Festo End Cover Kit EASC-S1-15-50, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-15-100, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-15-75, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
