Festo End Cover Kit EASC-S1-20-75, For Use With Electric Drive
- RS Stock No.:
- 647-452
- Mfr. Part No.:
- EASC-S1-20-75
- Brand:
- Festo
Subtotal (1 unit)*
£83.24
(exc. VAT)
£99.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.24 |
*price indicative
- RS Stock No.:
- 647-452
- Mfr. Part No.:
- EASC-S1-20-75
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is designed to provide robust protection and enhanced functionality in various applications. This versatile product not only accommodates optional mounting positions but also exhibits a reliable corrosion resistance class, making it ideal for environments with moderate corrosion stress. Its lightweight design at just 107 g complements its advanced materials, including anodised wrought aluminium alloy that ensures durability and longevity. Compliant with RoHS standards, this covering kit is suitable for applications requiring adherence to strict regulations on hazardous substances. With its operational range supporting temperatures from -10 °C to 60 °C, The Festo Covering Kit is engineered for dependable performance across a spectrum of industrial conditions.
Lightweight design of 107 g enhances ease of installation
Optional mounting position adds flexibility for various setups
Constructed from anodised wrought aluminium for superior durability
Exhibits moderate corrosion resistance suitable for diverse environments
Complies with stringent RoHS regulations which ensuring environmental safety
Machined to meet the VDMA 24364-B2-L LABS conformity for cleanliness
Offers a reliable solution for dynamic industrial conditions
Optional mounting position adds flexibility for various setups
Constructed from anodised wrought aluminium for superior durability
Exhibits moderate corrosion resistance suitable for diverse environments
Complies with stringent RoHS regulations which ensuring environmental safety
Machined to meet the VDMA 24364-B2-L LABS conformity for cleanliness
Offers a reliable solution for dynamic industrial conditions
Related links
- Festo End Cover Kit EASC-S1-20-125, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-20-25, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-15-75, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
