Festo End Cover Kit EASC-S1-20-25, For Use With Electric Drive
- RS Stock No.:
- 651-097
- Mfr. Part No.:
- EASC-S1-20-25
- Brand:
- Festo
Subtotal (1 unit)*
£79.21
(exc. VAT)
£95.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.21 |
*price indicative
- RS Stock No.:
- 651-097
- Mfr. Part No.:
- EASC-S1-20-25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is engineered to enhance operational efficiency by providing a robust and adaptable solution for various mounting positions. Designed specifically to withstand moderate corrosion stresses, it is suitable for applications with ambient temperatures ranging from -10 °C to 60 °C. This lightweight kit, weighing just 92 g, is made from RoHS-compliant materials, ensuring safety and environmental responsibility. Its anodised wrought aluminium alloy construction not only guarantees durability but also enhances aesthetics. Perfect for machinery and automation setups, the covering kit is an essential component for reliable operation in challenging environments.
Optional mounting positions offer flexibility for diverse applications
Corrosion resistance class CRC 2 ensures reliable performance in moderate environments
Weighing only 92 g it is lightweight and easy to handle
RoHS-compliant materials promote environmental sustainability
Anodised finish provides added durability and an attractive appearance
Corrosion resistance class CRC 2 ensures reliable performance in moderate environments
Weighing only 92 g it is lightweight and easy to handle
RoHS-compliant materials promote environmental sustainability
Anodised finish provides added durability and an attractive appearance
Related links
- Festo End Cover Kit EASC-S1-20-75, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-20-125, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-540-S, For Use With Electric Drive
