Festo End Cover Kit EASC-S1-20-125, For Use With Electric Drive
- RS Stock No.:
- 650-341
- Mfr. Part No.:
- EASC-S1-20-125
- Brand:
- Festo
Subtotal (1 unit)*
£87.28
(exc. VAT)
£104.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.28 |
*price indicative
- RS Stock No.:
- 650-341
- Mfr. Part No.:
- EASC-S1-20-125
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | End Plate Kit | |
| Manufacturer Series | EASC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is designed to enhance operational efficiency with its robust construction and versatile mounting options. Built from high-quality anodised wrought aluminium, it ensures durability while maintaining a lightweight profile at only 121 g. This kit seamlessly integrates into various applications, offering a reliable solution for environments exposed to moderate corrosion. With an operational temperature range of -10 °C to 60 °C, it caters to a wide array of working conditions, making it a trusted choice in diverse industrial settings. The product also meets RoHS compliance standards, ensuring environmental safety, which is increasingly vital in today's conscientious marketplace.
Size 20 configuration allows for broad compatibility in fitting applications
Optional mounting position provides flexibility to adapt to different installation needs
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion environments
Lightweight at 121 g enhancing ease of installation and reducing structural support requirements
RoHS-compliant materials affirm commitment to health and environmental standards
Anodised surfaces enhance longevity and aesthetic appeal in various installations
Optional mounting position provides flexibility to adapt to different installation needs
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion environments
Lightweight at 121 g enhancing ease of installation and reducing structural support requirements
RoHS-compliant materials affirm commitment to health and environmental standards
Anodised surfaces enhance longevity and aesthetic appeal in various installations
Related links
- Festo End Cover Kit EASC-S1-20-75, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-20-25, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-300, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-400, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-500, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-240-S, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-46-540-S, For Use With Electric Drive
