Festo Adapter EASA-S1-20, For Use With Electric Drive
- RS Stock No.:
- 650-338
- Mfr. Part No.:
- EASA-S1-20
- Brand:
- Festo
Subtotal (1 unit)*
£48.33
(exc. VAT)
£58.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.33 |
*price indicative
- RS Stock No.:
- 650-338
- Mfr. Part No.:
- EASA-S1-20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Adapter Plate | |
| Manufacturer Series | EASA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Adapter Plate | ||
Manufacturer Series EASA | ||
- COO (Country of Origin):
- DE
The Festo slide adapter is designed to provide exceptional stability and flexibility in various mounting positions. This product enhances operational efficiency through its moderate corrosion resistance, making it suitable for demanding environments. With a temperature tolerance ranging from -10 °C to 60 °C, it ensures reliable performance across different temperatures. Weighing only 38 g, this robust adapter is ideal for applications where lightweight components are crucial. Crafted from a RoHS-compliant wrought aluminium alloy, the slide adapter features an anodized finish, ensuring durability without compromising safety. Its unique design aligns with modern industry standards, making it a trusted choice for professionals seeking high-quality components.
Weighs just 38 g making it an ideal lightweight solution for complex assemblies
Constructed from RoHS-compliant materials for safety and environmental compliance
Features an anodized finish for enhanced durability and resistance to wear
Meets VDMA24364-B2-L conformity for LABS (PWIS) which ensuring suitability for sensitive applications
Constructed from RoHS-compliant materials for safety and environmental compliance
Features an anodized finish for enhanced durability and resistance to wear
Meets VDMA24364-B2-L conformity for LABS (PWIS) which ensuring suitability for sensitive applications
Related links
- Festo Adapter EASA-S1-46-S, For Use With Electric Drive
- Festo Adapter EASA-S1-33-S, For Use With Electric Drive
- Festo Adapter EASA-S1-15, For Use With Electric Drive
- Festo Adapter EASA-S1-26, For Use With Electric Drive
- Festo Adapter EASA-S1-46, For Use With Electric Drive
- Festo Adapter EASA-S1-33, For Use With Electric Drive
- Festo Connection Kit EHAM-S1-20-15, For Use With Electric Drive
- Festo End Cover Kit EASC-S1-20-25, For Use With Electric Drive
