EMERSON – ASCO Angle Seat type Pneumatic Valve, 10 bar, Female 3/4 in
- RS Stock No.:
- 564-198
- Mfr. Part No.:
- E290D0330SA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£296.27
(exc. VAT)
£355.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.27 |
*price indicative
- RS Stock No.:
- 564-198
- Mfr. Part No.:
- E290D0330SA0000
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Pneumatic Valve | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 3/4 in | |
| Default Valve Position | NC | |
| Return Type | Spring | |
| Outlet Port Size | 3/4 in | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Female | |
| Valve Material | Stainless Steel | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | ISO 228/1 & ISO 7/1 | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | EN ISO 13849-1, REACH, EN 161, Pressure Equipment Directive 2014/68/EU, IEC 61508 SIL 2, EAC Directives, EN 16678, RoHS | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Pneumatic Valve | ||
Valve Type Angle Seat | ||
Inlet Port Size 3/4 in | ||
Default Valve Position NC | ||
Return Type Spring | ||
Outlet Port Size 3/4 in | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Female | ||
Valve Material Stainless Steel | ||
Outlet Port Gender Female | ||
Outlet Thread Standard ISO 228/1 & ISO 7/1 | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals EN ISO 13849-1, REACH, EN 161, Pressure Equipment Directive 2014/68/EU, IEC 61508 SIL 2, EAC Directives, EN 16678, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Vanne 290 series next gen features a G or RP connection, following ISO 228-1 and ISO 7-1. It has a 2 ways design with normally closed function and a threaded body without third way. The valve includes a stainless steel body and disc seal, with a plastic actuator of 50mm diameter and a piloting G1/8 inch connection. Supplied with no voltage defined and standard configuration without options.
Nominal diameter is 20mm equal to 3/4 inch
Operator diameter is 50mm with piloting connection G1/8 inch
Actuator constructed in plastic material
Suitable for standard use where additional options are not required
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
