EMERSON – ASCO Angle Seat type Pneumatic Valve, 16 bar, Female 1 in
- RS Stock No.:
- 564-213
- Mfr. Part No.:
- E290D1430SA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£314.12
(exc. VAT)
£376.94
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £314.12 |
*price indicative
- RS Stock No.:
- 564-213
- Mfr. Part No.:
- E290D1430SA0000
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Pneumatic Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NO | |
| Inlet Port Size | 1 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1 in | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, REACH, RoHS Compatible, IEC 61508 Standard (2010 route 2H version) Certified with integrity Levels:SIL 2 for HFT = 0, EU and EAC Directives | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Pneumatic Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Default Valve Position NO | ||
Inlet Port Size 1 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1 in | ||
Maximum Operating Pressure 16 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals Category 1 (DN > 25) or article 4.3 (DN ≤ 25), EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, REACH, RoHS Compatible, IEC 61508 Standard (2010 route 2H version) Certified with integrity Levels:SIL 2 for HFT = 0, EU and EAC Directives | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Clamp Filter, ZCAT Series
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/4 in
