EMERSON – ASCO Angle Seat type Pneumatic Valve, 16 bar, Female 1 in
- RS Stock No.:
- 564-215
- Mfr. Part No.:
- E290D1450SA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£359.13
(exc. VAT)
£430.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.13 |
*price indicative
- RS Stock No.:
- 564-215
- Mfr. Part No.:
- E290D1450SA0000
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Pneumatic Valve | |
| Valve Type | Angle Seat | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1 in | |
| Default Valve Position | NO | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1 in | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | ATEX/IECEx, IEC 61508, EN 161/EN 16678, RoHS, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, EC 1935-2004, FDA CFR 21, REACH | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Pneumatic Valve | ||
Valve Type Angle Seat | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1 in | ||
Default Valve Position NO | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1 in | ||
Maximum Operating Pressure 16 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals ATEX/IECEx, IEC 61508, EN 161/EN 16678, RoHS, EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, EC 1935-2004, FDA CFR 21, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Vanne 290 Series Next Gen valve features a G/RP connection type, combining ISO 228-1 and ISO 7-1 standards. Designed as a two-way valve, it operates in a normally open configuration. The nominal diameter is 25 millimeters (1 inch), while the operator diameter measures 63 millimeters with a piloting connection of G1/8 inch. It includes a plastic actuator and a threaded body, ensuring reliability in various applications. The valve body and disc seal are constructed from stainless steel, providing durability. This standard model does not incorporate a third-way port and comes without a predefined voltage specification, allowing flexibility for additional attributes.
Two-way valve design
Normally open function
Plastic actuator
Threaded body
Stainless steel construction
Clamp Filter, ZCAT Series
Excellent absorption of high-frequency noise
Minimises noise without affecting signal quality
Can be installed with one touch, without having to cut cables
Series offers models for a range of cable outer diameters
Suitable applications include PCs, monitors, HDDs, digital telephones and audio equipment
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1 in
