EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, 16 bar, Female 3/4 in
- RS Stock No.:
- 432-170
- Mfr. Part No.:
- E290D13P0SA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£235.84
(exc. VAT)
£283.01
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | £235.84 |
*price indicative
- RS Stock No.:
- 432-170
- Mfr. Part No.:
- E290D13P0SA0000
- Brand:
- EMERSON ? ASCO
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | G/Rp | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 3/4 in | |
| Default Valve Position | NO | |
| Outlet Port Size | DN10 à DN65mm | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | DIN EN 1092-1, ISO 1127, SIL, DIN 11850 s2, ATEX, CE 1935/2004, REACH, IECEX, SMS 3008, CUTR EAC, ANSI 150, RoHS, SMS 3017, FDA CFR 21, ASME BPE, ISO 7005, FCI 70-2 Classe VI | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type G/Rp | ||
Valve Type Angle Seat | ||
Inlet Port Size 3/4 in | ||
Default Valve Position NO | ||
Outlet Port Size DN10 à DN65mm | ||
Maximum Operating Pressure 16 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals DIN EN 1092-1, ISO 1127, SIL, DIN 11850 s2, ATEX, CE 1935/2004, REACH, IECEX, SMS 3008, CUTR EAC, ANSI 150, RoHS, SMS 3017, FDA CFR 21, ASME BPE, ISO 7005, FCI 70-2 Classe VI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1 1/4 in
