EMERSON – ASCO Angle Seat type Pneumatic Valve, 2.5 bar, Female 2 in

Subtotal (1 unit)*

£646.95

(exc. VAT)

£776.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£646.95

*price indicative

RS Stock No.:
564-202
Mfr. Part No.:
E290D0750SA0000
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Pneumatic Valve

Valve Type

Angle Seat

Inlet Port Size

2 in

Default Valve Position

NC

Return Type

Spring

Outlet Port Size

2 in

Maximum Operating Pressure

2.5 bar

Inlet Port Gender

Female

Outlet Port Gender

Female

Valve Material

Stainless Steel

Outlet Thread Standard

ISO 228/1 & ISO 7/1

Maximum Operating Temperature

184°C

Standards/Approvals

EN 161/EN 16678, IEC 61508 SIL 2 for HFT = 0, ASME B16.5, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), Pressure Equipment Directive 2014/68/EU, REACH, ISO 7005, EAC Directives, EN 1092-1, RoHS Compatible, EN ISO 13849-1

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Vanne 290 series next gen features a G or RP connection, combining ISO 228-1 and ISO 7-1 standards. It is a 2-way valve with a normally closed function and a nominal diameter of 50mm, equivalent to 2 inches. The valve includes a plastic actuator with a piloting connection of 63mm and G1/8 inch. It has a threaded body and is constructed with a stainless steel body and disc seal.

Nominal diameter is 50mm equal to 2 inch

Operator diameter is 63mm with piloting connection G1/8 inch

Actuator material is plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy