EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve, G 2in to G 2in, 2.5 bar
- RS Stock No.:
- 432-468
- Mfr. Part No.:
- E290D0750DA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£379.38
(exc. VAT)
£455.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £379.38 |
*price indicative
- RS Stock No.:
- 432-468
- Mfr. Part No.:
- E290D0750DA0000
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Thread Size | 2in | |
| Valve Type | Angle Seat | |
| Default Valve Position | NC | |
| Thread Standard | G | |
| Thread Standard 2 | G | |
| Thread Size 2 | 2in | |
| Maximum Working Pressure | 2.5 bar | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Thread Size 2in | ||
Valve Type Angle Seat | ||
Default Valve Position NC | ||
Thread Standard G | ||
Thread Standard 2 G | ||
Thread Size 2 2in | ||
Maximum Working Pressure 2.5 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Asco Pneumatic Valve is a 2-way, pressure-operated valve featuring a durable stainless steel body and an actuator, ideal for industrial machines and manufacturing processes. It offers high reliability, long service life, and exceptional tight shutoff, with an adjustable actuator that enables 360° access to the pilot port for ease of installation and maintenance. Certified under the Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, and IEC 61508 Standard (SIL 2), this valve also complies with Reach, RoHS, and EAC directives, making it suitable for high-safety, critical applications in diverse industries.
Modular design provides exceptional flexibility
Large piloting orifice and low hysteresis creates fast cycle times
Anti-water hammer design and back pressure resistant
High performance
Maintenance-free actuator and stuffing box
Easy and fast maintenance without the need to remove valve body from pipework
Large piloting orifice and low hysteresis creates fast cycle times
Anti-water hammer design and back pressure resistant
High performance
Maintenance-free actuator and stuffing box
Easy and fast maintenance without the need to remove valve body from pipework
Related links
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve 2.5 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Valve 2.5 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve 9 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve 10 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve 16 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve 6 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve 4 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve 8 bar