EMERSON – ASCO Angle Seat type Pneumatic Valve, 16 bar, Female 3/8 in

Subtotal (1 unit)*

£187.21

(exc. VAT)

£224.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.21

*price indicative

RS Stock No.:
564-203
Mfr. Part No.:
E290D1110SA0000
Brand:
EMERSON ? ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? ASCO

Product Type

Pneumatic Valve

Valve Type

Angle Seat

Inlet Port Size

3/8 in

Default Valve Position

NO

Return Type

Spring

Outlet Port Size

3/8 in

Maximum Operating Pressure

16 bar

Inlet Port Gender

Female

Outlet Port Gender

Female

Maximum Operating Temperature

184°C

Standards/Approvals

RoHS Compatible, Category 1 (DN > 25) or article 4.3 (DN ≤ 25), REACH, EN ISO 13849-1, EU and EAC Directives, EN 161/EN 16678, Pressure Equipment Directive 2014/68/EU, IEC 61508 Standard (2010 route 2H version) SIL 2 for HFT = 0

RoHS Status: Exempt

COO (Country of Origin):
PL
The Asco Vanne 290 series next gen valve features a G or RP connection, combining ISO 228-1 and ISO 7-1 standards. It is a 2-way valve with a normally open function and a nominal diameter of 10mm, equivalent to 3/8 inch. The valve includes a plastic actuator with a piloting connection diameter of 32mm and G1/8 inch. The body and disc seal are made from stainless steel and PTFE, and the valve is designed without a body option. This valve operates without voltage and offers no additional attributes.

Nominal diameter is 10mm equal to 3/8 inch

Piloting connection diameter is 32mm with G1/8 inch

Valve body and disc seal are made from stainless steel and PTFE

Provided without a body option, operating without voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy