EMERSON ? ASCO Angle Seat type Pneumatic Valve, ISO 3/4in, 16 bar
- RS Stock No.:
- 564-212
- Mfr. Part No.:
- E290D1350SA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£261.61
(exc. VAT)
£313.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £261.61 |
*price indicative
- RS Stock No.:
- 564-212
- Mfr. Part No.:
- E290D1350SA0000
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Thread Size | 3/4in | |
| Valve Type | Angle Seat | |
| Default Valve Position | NO | |
| Return Type | Spring | |
| Thread Standard | ISO | |
| Maximum Working Pressure | 16 bar | |
Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Thread Size 3/4in | ||
Valve Type Angle Seat | ||
Default Valve Position NO | ||
Return Type Spring | ||
Thread Standard ISO | ||
Maximum Working Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Clamp Filter, ZCAT Series
Excellent absorption of high-frequency noise
Minimises noise without affecting signal quality
Can be installed with one touch, without having to cut cables
Series offers models for a range of cable outer diameters
Suitable applications include PCs, monitors, HDDs, digital telephones and audio equipment
Minimises noise without affecting signal quality
Can be installed with one touch, without having to cut cables
Series offers models for a range of cable outer diameters
Suitable applications include PCs, monitors, HDDs, digital telephones and audio equipment
The Asco Vanne 290 series next gen valve features a G or RP connection, combining ISO 228-1 and ISO 7-1 standards. It is a 2-way valve with a normally open function and a nominal diameter of 20mm, equivalent to 3/4 inch. The valve includes a plastic actuator with a piloting connection diameter of 63mm and a G1/8 inch connection. The valve body is made of stainless steel, and the disc seal is PTFE. It operates without voltage and does not offer additional options or attributes.
Nominal diameter is 20mm equal to 3/4 inch
Piloting connection diameter is 63mm with G1/8 inch
Valve body is stainless steel, and disc seal is PTFE
Standard valve, without body or voltage
Piloting connection diameter is 63mm with G1/8 inch
Valve body is stainless steel, and disc seal is PTFE
Standard valve, without body or voltage
Related links
- EMERSON ? ASCO Angle Seat type Pneumatic Valve 16 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Valve 16 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Valve 6 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Valve 10 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Valve 16 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Valve 16 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve 16 bar
- EMERSON ? ASCO Angle Seat type Pneumatic Actuated Valve 16 bar