EMERSON – ASCO Angle Seat type Pneumatic Valve, 16 bar, Female 3/4 in
- RS Stock No.:
- 564-211
- Mfr. Part No.:
- E290D1330SA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£268.35
(exc. VAT)
£322.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.35 |
*price indicative
- RS Stock No.:
- 564-211
- Mfr. Part No.:
- E290D1330SA0000
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Pneumatic Valve | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 3/4 in | |
| Default Valve Position | NO | |
| Return Type | Spring | |
| Outlet Port Size | 3/4 in | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | REACH, RoHS Compatible, EN 558-1, SIL 2 for HFT = 0, EU and EAC Directives, ISO 7005, ANSI Class 150 ASME B16.5, IEC 61508, Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, EN 1092-1 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Pneumatic Valve | ||
Valve Type Angle Seat | ||
Inlet Port Size 3/4 in | ||
Default Valve Position NO | ||
Return Type Spring | ||
Outlet Port Size 3/4 in | ||
Maximum Operating Pressure 16 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals REACH, RoHS Compatible, EN 558-1, SIL 2 for HFT = 0, EU and EAC Directives, ISO 7005, ANSI Class 150 ASME B16.5, IEC 61508, Pressure Equipment Directive 2014/68/EU, EN ISO 13849-1, EN 1092-1 | ||
RoHS Status: Exempt
The Asco Vanne 290 series next gen valve features a G or RP connection, combining ISO 228-1 and ISO 7-1 standards. It is a 2-way valve with a normally open function and a nominal diameter of 20mm, equivalent to 3/4 inch. The valve includes a plastic actuator with a piloting connection diameter of 50mm and a G1/8 inch connection. The valve body is made of stainless steel, and the disc seal is PTFE. It operates without voltage and does not offer additional options or attributes.
Nominal diameter is 20mm equal to 3/4 inch
Piloting connection diameter is 50mm with G1/8 inch
Valve body is stainless steel, and disc seal is PTFE
Standard valve, without body or voltage
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
