EMERSON – ASCO Angle Seat type Pneumatic Valve, 16 bar, Female 1/2 in
- RS Stock No.:
- 564-207
- Mfr. Part No.:
- E290D1250SA0000
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£311.69
(exc. VAT)
£374.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £311.69 |
*price indicative
- RS Stock No.:
- 564-207
- Mfr. Part No.:
- E290D1250SA0000
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Product Type | Pneumatic Valve | |
| Valve Type | Angle Seat | |
| Inlet Port Size | 1/2 in | |
| Default Valve Position | NO | |
| Return Type | Spring | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 16 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 184°C | |
| Standards/Approvals | EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, EN 161, IEC 61508, EN 16678, FDA CFR 21, EC 1935-2004, RoHS | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Product Type Pneumatic Valve | ||
Valve Type Angle Seat | ||
Inlet Port Size 1/2 in | ||
Default Valve Position NO | ||
Return Type Spring | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 16 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 184°C | ||
Standards/Approvals EN ISO 13849-1, Pressure Equipment Directive 2014/68/EU, EN 161, IEC 61508, EN 16678, FDA CFR 21, EC 1935-2004, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Asco Vanne 290 series next gen valve features a G or RP connection, combining ISO 228-1 and ISO 7-1 standards. It is a 2-way valve with a normally open function and a nominal diameter of 15mm, equivalent to 1/2 inch. The valve includes a plastic actuator with a piloting connection diameter of 63mm and a pilot G1/8 inch connection. The valve body and disc seal are made from stainless steel, and the valve operates without voltage, offering no additional attributes.
Nominal diameter is 15mm equal to 1/2 inch
Piloting connection diameter is 63mm with G1/8 inch
Valve body and disc seal are made from stainless steel
Standard valve, without any options or voltage
Related links
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/8 in
- EMERSON – ASCO Angle Seat type Pneumatic Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 1/2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 2 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/4 in
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve Female 3/8 in
