TE Connectivity 23059 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 2305908-6
- RS Stock No.:
- 481-955
- Distrelec Article No.:
- 304-59-544
- Mfr. Part No.:
- 2305908-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 375 units)*
£1,631.14
(exc. VAT)
£1,957.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,631.14 | £4.35 |
*price indicative
- RS Stock No.:
- 481-955
- Distrelec Article No.:
- 304-59-544
- Mfr. Part No.:
- 2305908-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Orientation | Vertical | |
| Wire Connection Method | Through Hole | |
| Series | 23059 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, REACH (EC) No. 1907/2006, RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Orientation Vertical | ||
Wire Connection Method Through Hole | ||
Series 23059 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, REACH (EC) No. 1907/2006, RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity SMT TB R/A HEADER is designed for high-quality, reliable connections in compact electronic applications. With its robust 5.0mm pitch and 6-position configuration, the connector supports a wide range of PCB layouts, ensuring seamless integration. Crafted for both efficiency and ease of use, it features a right-angle design that optimises space while maintaining excellent connectivity. This connection solution is essential for manufacturers seeking to enhance their product reliability and durability, backed by TE Connectivity's commitment to innovative engineering.
Optimised for high density applications saving valuable board space
Right angle configuration allows for easy connections in tight spaces
Constructed with durable materials to withstand various environmental conditions
Low halogen content ensures compliance with environmental standards
Compatible with various TE parts enhancing versatility for designers
Designed to support efficient assembly processes with clear compatibility
Related links
- TE Connectivity 23059 Series Pluggable Terminal Block 5 mm Pitch, 2305908-5
- TE Connectivity 23059 Series Pluggable Terminal Block 5 mm Pitch, 2305908-7
- TE Connectivity 23059 Series Pluggable Terminal Block 5 mm Pitch, 2305909-9
- TE Connectivity 2305 Series Pluggable Terminal Block 5 mm Pitch, 2305908-8
- Wieland WIECON Series Pluggable Terminal Block 5 mm Pitch Z5.530.0625.0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213935-6
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213933-6
