TE Connectivity 2305 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 2305908-8
- RS Stock No.:
- 476-085
- Distrelec Article No.:
- 304-59-546
- Mfr. Part No.:
- 2305908-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 375 units)*
£2,173.15
(exc. VAT)
£2,607.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,173.15 | £5.795 |
*price indicative
- RS Stock No.:
- 476-085
- Distrelec Article No.:
- 304-59-546
- Mfr. Part No.:
- 2305908-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Orientation | Right Angle | |
| Voltage | 300V | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | 2305 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Orientation Right Angle | ||
Voltage 300V | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series 2305 | ||
- COO (Country of Origin):
- US
The TE Connectivity SMT TB R/A HEADER, 5.0MM, 8 POS is engineered to facilitate reliable connections in various electronic applications. Designed for ease of use, its low-profile design ensures compatibility with space-constrained environments, making it ideal for modern circuitry. With enhanced durability and resistance to environmental factors, this connector promises robust performance and longevity. Featuring a straightforward installation process and user-friendly functionality, it stands out in efficiency while maintaining quality standards.
Low profile design optimises space in electronic assemblies
Enhances durability to withstand rigorous usage and environmental conditions
Tailored for quick and efficient installation saving valuable assembly time
Delivers reliable electrical connection for superior performance
Meets stringent compliance regulations offering peace of mind in safety standards
Compatible with a range of other components to ensure versatility
Low halogen content contributes to sustainable and environmentally friendly practices
Related links
- TE Connectivity 2305 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 23059 Series Pluggable Terminal Block 5 mm Pitch, 2305908-6
- TE Connectivity 23059 Series Pluggable Terminal Block 5 mm Pitch, 2305908-5
- TE Connectivity 23059 Series Pluggable Terminal Block 5 mm Pitch, 2305908-7
- Amphenol Industrial OQ08545 Series Pluggable Terminal Block 5 mm Pitch, OQ0854500000G
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-8
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
