TE Connectivity 23059 Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 2305908-7

Subtotal (1 reel of 375 units)*

£1,904.73

(exc. VAT)

£2,285.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,904.73£5.079

*price indicative

RS Stock No.:
470-723
Distrelec Article No.:
304-59-545
Mfr. Part No.:
2305908-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

5mm

Orientation

Vertical

Voltage

300V

Standards/Approvals

EU ELV Directive 2000/53/EC, CSA, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU

Series

23059

COO (Country of Origin):
US
The TE Connectivity SMT TB R/A HEADER, with a 5.0MM pitch and seven positions, is designed for reliable connectivity in compact spaces. Engineered for optimal performance, it incorporates advanced materials to ensure durability and resistance to environmental factors. The robust construction highlights its suitability for a variety of applications, making it an ideal choice for projects requiring high performance and longevity. Whether in industrial machinery or consumer electronics, this header is tailored to meet the demands of modern engineering while providing seamless integration into existing systems. Its low halogen content further enhances its environmental credentials, aligning with contemporary sustainability standards.

Designed for reliable performance in limited spaces

Constructed from high quality materials for enhanced durability

Offers resistance to environmental factors ensuring longevity

Supports various applications from industrial to consumer electronics

Incorporates low halogen content promoting eco friendliness

Facilitates seamless integration into existing systems

Provides a compact solution without sacrificing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy