TE Connectivity 23059 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 2305908-5
- RS Stock No.:
- 476-083
- Distrelec Article No.:
- 304-59-543
- Mfr. Part No.:
- 2305908-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 375 units)*
£1,357.56
(exc. VAT)
£1,629.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,357.56 | £3.62 |
*price indicative
- RS Stock No.:
- 476-083
- Distrelec Article No.:
- 304-59-543
- Mfr. Part No.:
- 2305908-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Orientation | Vertical | |
| Wire Connection Method | Through Hole | |
| Series | 23059 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Orientation Vertical | ||
Wire Connection Method Through Hole | ||
Series 23059 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity SMT TB R/A header 5mm 5 position is a meticulously engineered connector designed for reliable performance in various applications. Built to facilitate efficient connections, this header is ideal for both commercial and industrial environments that demand durability alongside precision. With its right-angle configuration, it optimally saves space while ensuring secure connections for circuit boards. The design focuses on ease of use, allowing for straightforward installation and maintenance, making it a preferred choice for both engineers and technicians. Its comprehensive compliance with EU RoHS and ELV directives further assures users of its commitment to safety and environmental standards.
Right-angle design optimizes space efficiency in compact layouts
Complies with international safety and environmental regulations
Compatible with various TE parts, enhancing system integration
Low halogen content guarantees minimal environmental impact
Sturdy construction ensures longevity and reliability in demanding conditions
Supports a range of applications across diverse industries
Related links
- TE Connectivity 23059 Series Pluggable Terminal Block 5 mm Pitch, 2305908-7
- TE Connectivity 23059 Series Pluggable Terminal Block 5 mm Pitch, 2305908-6
- TE Connectivity 23059 Series Pluggable Terminal Block 5 mm Pitch, 2305909-9
- TE Connectivity 2305 Series Pluggable Terminal Block 5 mm Pitch, 2305908-8
- Phoenix Contact TVFKC 1.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1713868
- Phoenix Contact TVFKCL 1.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1715950
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1768794
- Phoenix Contact MVSTBR 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1792045
