TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 2342079-8

Subtotal (1 box of 7 units)*

£181.43

(exc. VAT)

£217.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£181.43£25.919

*price indicative

RS Stock No.:
504-119
Distrelec Article No.:
304-59-588
Mfr. Part No.:
2342079-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Orientation

Right Angle

Colour

Black

Voltage

30V

Series

Buchanan

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
IT
The TE Connectivity 8 Position PCB Terminal Block is expertly designed for seamless integration in wire-to-board applications. Crafted for efficiency, its 5 mm centerline allows for space-saving designs while maintaining robust connectivity. The right angle orientation provides a compact footprint, making it an ideal choice for printed circuit boards where space is at a premium. With its high temperature polyamide housing and fully shrouded header type, this product ensures reliability and durability even in challenging environments. Operating safely at up to 300 VAC, it delivers consistent performance, while precision engineering guarantees effective signal and power conduction for a wide range of applications. Discover the perfect blend of performance and safety in this versatile terminal block, ideal for modern electronic designs.

Designed for easy board mounting with through-hole solder termination

Compatible with a variety of plugs, ensuring flexibility in design

Constructed from high-quality materials for enhanced longevity

Features side stackable configuration for efficient space utilization

Meets stringent EU RoHS compliance for environmentally conscious manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy