TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 2342079-6
- RS Stock No.:
- 474-879
- Distrelec Article No.:
- 304-59-587
- Mfr. Part No.:
- 2342079-6
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£194.62
(exc. VAT)
£233.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £194.62 | £19.462 |
*price indicative
- RS Stock No.:
- 474-879
- Distrelec Article No.:
- 304-59-587
- Mfr. Part No.:
- 2342079-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, UL, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, UL, 2016, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 6 Position PCB Terminal Block is expertly designed to facilitate seamless wire-to-board connections in your electronic applications. With a compact 5 mm centerline, it ensures efficient space utilization while supporting high-voltage operations up to 300 VAC. The right-angle orientation allows for easier integration into your circuit designs, optimizing flow and connectivity. Crafted from high-temperature polyamide and featuring robust contact materials, this terminal block promises durability and reliability in demanding environments. Its fully shrouded header design enhances safety by preventing unwanted contact. This terminal block is ideal for applications that demand robust performance and signal integrity.
Fully shrouded header enhances safety and reliability
Designed for side stacking, allowing for flexible configurations
Constructed from high-temperature polyamide for durability
Includes a standard through-hole termination method for easy assembly
Mates with a variety of connectors for versatile compatibility
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213935-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776263-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 284046-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213934-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-6
