TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 2213934-6
- RS Stock No.:
- 468-650
- Distrelec Article No.:
- 304-59-495
- Mfr. Part No.:
- 2213934-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 100 units)*
£434.97
(exc. VAT)
£521.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £434.97 | £4.35 |
*price indicative
- RS Stock No.:
- 468-650
- Distrelec Article No.:
- 304-59-495
- Mfr. Part No.:
- 2213934-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | TPE | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | CSA | |
| Depth | 12.35mm | |
| Series | Buchanan | |
| Width | 17.6mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material TPE | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals CSA | ||
Depth 12.35mm | ||
Series Buchanan | ||
Width 17.6mm | ||
Length 30mm | ||
- COO (Country of Origin):
- US
The TE Connectivity 6 Position PCB Terminal Block is designed for seamless integration in wire-to-board applications. With its 5 mm centreline and vertical orientation, this versatile receptacle connector ensures efficient layout and optimal space utilisation on your PCB. The 90° wire entry angle simplifies installation, making it an ideal choice for various electronic projects. Engineered to withstand operating voltages of up to 300 VAC, this connector guarantees reliable performance. Whether you're working on power circuits or need a robust interface for your components, this terminal block stands out for its robust design and outstanding reliability.
Enhanced durability with thermoplastic housing material
Optimised for easy surface mount termination
Compliant with key industry standards for safety and reliability
Low halogen content for environmentally conscious design
Compatible with a range of wire sizes for flexible application use
Vertical mounting type for efficient PCB space management
Meets stringent EU RoHS and REACH regulations for material safety
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213934-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213935-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776263-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 284046-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-6
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213934-4
