TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1776263-6
- RS Stock No.:
- 501-237
- Mfr. Part No.:
- 1776263-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£158.56
(exc. VAT)
£190.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.56 | £1.982 |
*price indicative
- RS Stock No.:
- 501-237
- Mfr. Part No.:
- 1776263-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyester | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Blue | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyester | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Blue | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 6 Position PCB Terminal Block is a robust connection solution designed for efficient wire-to-board applications. Featuring a 5 mm centreline, this terminal block ensures optimal space utilisation while delivering reliable performance across various electrical requirements. The design incorporates a 90° wire entry angle to facilitate straightforward installation and reduce potential stress on wires. Engineered to support wire sizes from 24 to 16 AWG, this connector accommodates a range of applications, operating safely at a voltage of up to 300 VAC. Its durable construction features a blue nylon or polyester housing, supporting long-lasting use in diverse environments. This product is ideal for those seeking dependable connectivity in their electronic designs.
Compact design allows for efficient space utilisation on PCBs
90° wire entry simplifies assembly and improves accessibility
Supports wide wire size compatibility for versatile applications
Constructed from high-quality materials for enhanced durability
Low halogen content ensures compliance with environmental regulations
Wave solder capable for easy integration into automated assembly lines
Compliance with EU RoHS and REACH standards ensures environmentally friendly usage
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776263-4
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1776263-2
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213935-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 284046-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213934-6
