TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 2213935-6

Subtotal (1 reel of 100 units)*

£436.35

(exc. VAT)

£523.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£436.35£4.364

*price indicative

RS Stock No.:
478-370
Distrelec Article No.:
304-59-500
Mfr. Part No.:
2213935-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

15A

Number of Rows

1

Housing Material

TPE

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Black

Voltage

30V

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU

Series

Buchanan

Length

3mm

COO (Country of Origin):
US
The TE Connectivity 6 Position PCB Terminal Block is designed for efficient wire-to-board connections, making it ideal for compact electronic applications. With a 5 mm centreline and robust 90° wire entry angle, this terminal block facilitates easy and secure wiring in confined spaces. The Buchanan WireMate TB Series combines reliability with superior engineering, ensuring longevity and optimal performance in various operational conditions. Its vertical orientation enhances space efficiency, while the black thermoplastic housing effectively safeguards internal components. Designed to handle a maximum operating voltage of 300 VAC, this connector meets the demands of modern power applications, making it a versatile choice for engineers and manufacturers alike.

Receptacle connector type supports streamlined assembly in PCB designs

Side stackable configuration allows for flexible arrangement in multi-connector setups

Operating voltage capacity ensures compatibility with high-performance electrical systems

Mounting type enhances stability when attached to PCB surfaces

Low halogen material promotes environmental safety and compliance

Clear compliance with multiple regulatory directives ensures reliability and safety in various markets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy