TE Connectivity Buchanan Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1-2213935-1
- RS Stock No.:
- 467-229
- Distrelec Article No.:
- 304-58-973
- Mfr. Part No.:
- 1-2213935-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 50 units)*
£362.71
(exc. VAT)
£435.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £362.71 | £7.254 |
*price indicative
- RS Stock No.:
- 467-229
- Distrelec Article No.:
- 304-58-973
- Mfr. Part No.:
- 1-2213935-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | TPE | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Depth | 12.35mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 | |
| Length | 55mm | |
| Width | 17.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material TPE | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 26AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Depth 12.35mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions, 2016 | ||
Length 55mm | ||
Width 17.6mm | ||
- COO (Country of Origin):
- US
The TE Connectivity SMT TB PERP Plug provides a robust connection solution for your electronic assemblies with a focus on space-efficiency and reliability. Designed for a variety of applications, including mounting in tight spaces, this connector features a thoughtful construction that allows for easy handling and installation. Ideal for use in industrial, consumer electronics and automotive environments, it ensures seamless connectivity while adhering to strict compliance standards. Its compact design does not compromise performance, making it an excellent choice for forward-thinking engineers and developers seeking innovative solutions.
Compact 5.0mm pitch for efficient space usage
Designed for easy integration into diverse applications
Built to provide lasting durability and electrical performance
Low halogen composition ensures environmentally friendly usage
Compatible with various housing styles for versatility
Meets stringent compliance standards for safety and reliability
Facilitates quick and secure connections in limited spaces
Offers excellent resistance to environmental factors
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2305909-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213935-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284041-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-1546122-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-1986692-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796634-1
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213935-5
