TE Connectivity Buchanan Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1-796634-1

Subtotal (1 box of 25 units)*

£200.61

(exc. VAT)

£240.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£200.61£8.024

*price indicative

RS Stock No.:
471-303
Distrelec Article No.:
304-59-014
Mfr. Part No.:
1-796634-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

11

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Green

Voltage

30V

Series

Buchanan

Standards/Approvals

No

COO (Country of Origin):
IT
The TE Connectivity 11 Position PCB Terminal Block is designed for seamless wire-to-board connections, offering reliable performance in a compact 5.08 mm centreline configuration. Suitable for a diverse range of applications, this connector excels in environments requiring a 180° wire entry angle and accommodates wire sizes from 30 to 12 AWG. Its robust design ensures optimum current handling capabilities, making it an ideal choice for both power and signal circuit applications. Enhanced by a straightforward side stackable configuration, this terminal block streamlines assembly processes while providing flexibility in wiring arrangements. Built to withstand challenging conditions, it operates effectively within a temperature range of -40 to 105 °C, ensuring durability and reliability beyond standard expectations.

Constructed from low halogen materials for environmental compliance

Features nickel-plated screws for enhanced corrosion resistance

Designed with a right-angle orientation to maximise space efficiency

Offers an easy-to-use plug connector type for quick assembly and disassembly

Provides multiple positions within a single compact housing for versatile applications

Incorporates a screw attachment for secure mechanical stability

Compatible with various TE parts, enabling flexibility in design

Simplifies wiring through its user-friendly side entry configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy