TE Connectivity Buchanan Series Pluggable Terminal Block, 13-Contact, 5.08 mm Pitch, 1 Row, 1-796634-3

Subtotal (1 box of 20 units)*

£199.87

(exc. VAT)

£239.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£199.87£9.994

*price indicative

RS Stock No.:
479-117
Distrelec Article No.:
304-59-015
Mfr. Part No.:
1-796634-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

13

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Right Angle

Colour

Green

Voltage

30V

Standards/Approvals

UL

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 13 Position PCB Terminal Block is a reliable solution for optimising wire-to-board connections in a compact design. This versatile product features a 5.08 mm centreline and is built for maximum durability, accommodating a range of wire sizes from 30 to 12 AWG. With its right-angle orientation and 180° wire entry angle, it is engineered to simplify installation while providing stable connectivity. The terminal block is designed with a green housing and a robust PA 66 material to ensure longevity under various operating conditions. This product is ideal for power and signal circuit applications and is suitable for a multitude of environments.

Built for reliable wire-to-board connections

Compact design enhances PCB space efficiency

Accommodates various wire sizes for versatile applications

Right-angle orientation aids in layout flexibility

Durable construction withstands harsh operating conditions

Designed for both power and signal circuit requirements

Easy installation reduces assembly time

Compliance with EU RoHS and REACH regulations ensures environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy