TE Connectivity Buchanan Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1-1546122-1
- RS Stock No.:
- 471-502
- Distrelec Article No.:
- 304-57-861
- Mfr. Part No.:
- 1-1546122-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-502
- Distrelec Article No.:
- 304-57-861
- Mfr. Part No.:
- 1-1546122-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 11 Position PCB Terminal Block is designed for seamless wire-to-board connections, offering reliable performance for various applications. The unit boasts a compact design with a 5.08 mm centreline, making it an ideal solution for effective space utilisation on printed circuit boards. Engineered with a 90° wire entry angle, this terminal block simplifies wiring processes while maintaining a robust structure capable of supporting wire sizes from 30 to 12 AWG. Its versatile construction ensures compliance with high voltage requirements, making it suitable for both power and signal distribution. The grey housing and vertical orientation enhance visual clarity and organisation on any PCB layout. With the assurance of reliability and safety, this terminal block is a vital component for efficient electronic assemblies.
Compact design optimises space on PCB layouts
Ensures reliable connectivity for power and signal applications
Vertical orientation facilitates easy integration into various designs
Manufactured from durable materials for long lasting performance
Features reliable wire protection to enhance circuit integrity
Compliant with industry standards for exceptional safety
Stackable configuration allows for enhanced connection options
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-284041-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 1-796634-1
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2305909-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-1986692-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213935-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
