TE Connectivity Buchanan Series Pluggable Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1-2213934-1

Subtotal (1 reel of 50 units)*

£362.02

(exc. VAT)

£434.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£362.02£7.24

*price indicative

RS Stock No.:
467-228
Distrelec Article No.:
304-58-971
Mfr. Part No.:
1-2213934-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

11

Pitch

5mm

Number of Rows

1

Orientation

Right Angle

Voltage

300V

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Series

Buchanan

COO (Country of Origin):
US
The TE Connectivity SMT TB Perpendicular Plug is meticulously engineered for optimal performance in electronic applications. Designed to support connectivity needs where space is at a premium, this product allows for efficient board layout while ensuring robust connections. With an 11 position configuration, it delivers reliable performance in various environments, making it an ideal choice for industrial and commercial applications. The product is compliant with multiple international directives, ensuring that it meets today's stringent safety and environmental standards. Thanks to its low halogen content and recyclable materials, this plug not only provides excellent utility but also aligns with sustainable practices, enabling manufacturers to comply with environmental regulations. Whether for new designs or replacement, this connector represents a smart investment in quality and reliability.

Compact design for effective space utilisation on circuit boards

Low halogen content contributes to environmental sustainability

Compliant with EU RoHS and REACH directives for materials safety

Durable construction ensures longevity and performance under demanding conditions

Versatile 11 position configuration accommodates various design requirements

Regular updates on compliance documentation accessible through the manufacturer's product page

Product usage statements enhance safety during handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy