TE Connectivity Buchanan Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1-2213934-0
- RS Stock No.:
- 501-707
- Distrelec Article No.:
- 304-58-970
- Mfr. Part No.:
- 1-2213934-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 50 units)*
£362.01
(exc. VAT)
£434.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £362.01 | £7.24 |
*price indicative
- RS Stock No.:
- 501-707
- Distrelec Article No.:
- 304-58-970
- Mfr. Part No.:
- 1-2213934-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Thermoplastic | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | |
| Length | 5mm | |
| Depth | 12.35mm | |
| Series | Buchanan | |
| Width | 17.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Thermoplastic | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016 | ||
Length 5mm | ||
Depth 12.35mm | ||
Series Buchanan | ||
Width 17.6mm | ||
- COO (Country of Origin):
- US
The TE Connectivity 10 Position PCB Terminal Block is a highly efficient receptacle designed for wire-to-board applications, featuring a compact 5 mm [.197 in] centreline. Engineered for seamless integration within Buchanan WireMate TB Series, this terminal block ensures a reliable connection with its vertical orientation and a 90° wire entry angle. The robustness and low profile design make it an optimal choice for a variety of electronic configurations. With its durable thermoplastic housing and high-quality copper alloy contacts, this terminal block is capable of handling electrical demands while maintaining safety standards. Whether utilised in power applications or complex circuit configurations, this component promises to enhance your connectivity solutions effortlessly.
Ideal for space-constrained applications with its compact design
Supports efficient power transfer with solid electrical characteristics
Offers a streamlined installation process, minimising assembly time
Engineered for long-term reliability, ensuring consistent performance
Provides low halogen content, aligning with eco-friendly practices
Facilitates easy mounting to PCB, enhancing design flexibility
Compatible with a wide range of wire sizes, catering to diverse needs
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2213934-1
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2351885-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-282812-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-2350513-0
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1-284065-2
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1-282836-0
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2213934-6
