TE Connectivity Buchanan Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1-284065-2

Subtotal (1 box of 12 units)*

£155.78

(exc. VAT)

£186.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£155.78£12.982

*price indicative

RS Stock No.:
477-696
Distrelec Article No.:
304-57-979
Mfr. Part No.:
1-284065-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

10

Pitch

5mm

Number of Rows

1

Orientation

Right Angle

Voltage

300V

Series

Buchanan

Standards/Approvals

UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016

COO (Country of Origin):
IT
The TE Connectivity connector is designed to meet the evolving demands of the electrical connectivity industry. Featuring an innovative design, it ensures reliable performance and a secure connection in various applications. With a focus on compliance, this product adheres to vital EU directives and regulations, guaranteeing the safety and efficacy required in today's market. Its robust construction, coupled with low halogen content, makes it a suitable choice for environmentally-conscious projects. The versatile nature of this connector enhances its applicability across a myriad of industries, providing flexibility and dependability for users seeking high-quality performance. Everything about this product is crafted to ensure ease of use while maintaining strict compliance with global standards, making it an essential component in your electrical connectivity solutions.

Designed for wave solder capability, ensuring durability and strength under high temperatures

Compliant with EU RoHS and ELV directives, assuring minimal environmental impact

Low halogen content caters to safety regulations while promoting eco-friendly practices

Standards-based design guarantees compatibility across multiple applications

Includes a comprehensive product compliance disclaimer, underscoring the manufacturer’s commitment to quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy