TE Connectivity 2213 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 2213934-4

Subtotal (1 reel of 100 units)*

£295.95

(exc. VAT)

£355.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£295.95£2.96

*price indicative

RS Stock No.:
474-365
Distrelec Article No.:
304-59-493
Mfr. Part No.:
2213934-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

15A

Number of Rows

1

Housing Material

TPE

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

26AWG

Orientation

Vertical

Wire Connection Method

Push-in

Colour

Black

Voltage

30V

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, REACH (EC) No. 1907/2006, RoHS Directive 2011/65/EU, 2016

Width

17.6mm

Length

2mm

Depth

12.35mm

Series

2213

COO (Country of Origin):
US
The TE Connectivity SMT TB PERP PLUG is a high-performance connector designed to meet the demands of modern electronic applications. With its compact 5.0mm pitch and 4-position configuration, this connector ensures reliable connections in various settings. Engineered for ease of use, it provides seamless integration into printed circuit boards, enhancing the efficiency of your designs. The product's low halogen content and compliance with multiple regulations signify a commitment to both safety and environmental responsibility. Ideal for new designs and updates alike, this connector offers robust functionality in a sleek, space-saving form factor, making it a go-to solution for engineers and designers striving for excellence.

Compact design facilitates space-saving installation

4-position configuration ensures versatile connectivity options

Low halogen content aligns with environmental standards

Internal description provides clarity for technical specifications

Solder process capability enables flexible manufacturing solutions

Wide compatibility with existing products enhances usability

Next-generation technology supports modern connectivity needs

User-friendly design simplifies assembly and maintenance

Durable construction delivers long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy