TE Connectivity 2213 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 2213934-8

Subtotal (1 reel of 50 units)*

£271.18

(exc. VAT)

£325.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£271.18£5.424

*price indicative

RS Stock No.:
474-367
Distrelec Article No.:
304-59-496
Mfr. Part No.:
2213934-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5mm

Number of Rows

1

Orientation

Vertical

Voltage

300V

Series

2213

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, CSA Certificate, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016

COO (Country of Origin):
US
The TE Connectivity Plug is engineered for robust connectivity in a compact design, perfect for diverse electronic applications. This reliable connector excels in performance, making it suitable for various industries. With an 8-position layout and a 5.0mm pitch, it ensures seamless integration and ease of use. The product is compliant with EU directives, reaffirming its commitment to safety and environmental responsibility. Its durable construction makes it ideal for environments with demanding conditions, while also being a part of TE's innovative solutions portfolio, driving efficiency and reliability in connectivity management.

Low halogen content ensures reduced environmental impact

Designed for optimal performance in electronic applications

Backward compatibility with existing systems enhances usability

Product compliance with stringent EU regulations guarantees safety

Compact design maximises space efficiency in assembly

Versatile application across multiple industries

Durable materials withstand harsh conditions and usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy