TE Connectivity 2213 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 2213933-4

Subtotal (1 reel of 475 units)*

£1,843.82

(exc. VAT)

£2,212.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,843.82£3.882

*price indicative

RS Stock No.:
468-647
Distrelec Article No.:
304-59-490
Mfr. Part No.:
2213933-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

TPE

Orientation

Straight

Colour

Black

Wire Connection Method

Through Hole

Voltage

30V

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU

Series

2213

Width

14mm

Length

15.4mm

Depth

7.2mm

COO (Country of Origin):
US
The TE Connectivity SMT TB R/A HEADER, RET, 3.5MM, 4 POS is a meticulously designed connector ideal for those seeking a reliable and efficient solution in compact spaces. This connector combines robust construction with an innovative design, ensuring secure and stable connections in a variety of applications. Its low-profile design makes it particularly suited for scenarios where space is limited, offering both versatility and dependability. Perfectly aligned with modern industry standards, this connector is compliant with EU regulations, ensuring that it meets stringent safety and environmental criteria. With a focus on performance and longevity, the SMT TB R/A HEADER is your go-to choice for seamless integration into electronic systems, ensuring that your connections remain intact under operational stress. Partner your innovative designs with a product that guarantees integrity and efficiency.

Designed for compact applications with space constraints

Compliant with EU RoHS and REACH regulations for environmental safety

Low halogen content contributes to environmentally friendly usage

Offers reliable connections that withstand operational strain

Facilitates easy integration into your existing systems

Ideal for a range of industries requiring high-quality connectivity

Supports safe handling with clear usage statements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy