TE Connectivity 2213 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 474-362
- Distrelec Article No.:
- 304-59-488
- Mfr. Part No.:
- 2213933-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 475 units)*
£957.23
(exc. VAT)
£1,148.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £957.23 | £2.015 |
*price indicative
- RS Stock No.:
- 474-362
- Distrelec Article No.:
- 304-59-488
- Mfr. Part No.:
- 2213933-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | TPE | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | 2213 | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material TPE | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series 2213 | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TN
The TE Connectivity 2 Position PCB Terminal Block is a robust and reliable connection solution ideal for various applications requiring a sturdy electrical interface. Designed for seamless integration, this component features a fully shrouded header that ensures safe and secure connections while maintaining a compact profile. With its 3.5 mm centreline, this terminal block not only meets power requirements but also offers a space-efficient design, making it suitable for applications where space is at a premium. With a right-angle configuration, it facilitates easy access and installation on printed circuit boards. This terminal block is part of the trusted Buchanan WireMate TB Series, known for its high-quality materials and engineering precision, ensuring longevity and performance in demanding environments.
Fully shrouded header design enhances safety during connections
Right-angle orientation simplifies board layout and accessibility
Constructed with a black thermoplastic housing for durability and resilience
Surface mount termination method allows for efficient assembly
Compatible with various mounting types, increasing flexibility in design
Low halogen content contributes to environmental compliance and safety
Rated for 300 VAC operation, providing ample voltage handling capacity
Copper alloy contact base delivers excellent conductivity for reliable performance
Related links
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series Pluggable Terminal Block 3.5 mm Pitch 2213933-4
- TE Connectivity 2213 Series Pluggable Terminal Block 5 mm Pitch 2213933-6
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 8.2 mm Pitch 1 Row
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 2213936-5
