TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1986300-8
- RS Stock No.:
- 474-415
- Distrelec Article No.:
- 304-59-212
- Mfr. Part No.:
- 1986300-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£244.47
(exc. VAT)
£293.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £244.47 | £12.224 |
*price indicative
- RS Stock No.:
- 474-415
- Distrelec Article No.:
- 304-59-212
- Mfr. Part No.:
- 1986300-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Width | 14.9mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Depth | 27.1mm | |
| Length | 40mm | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Width 14.9mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Depth 27.1mm | ||
Length 40mm | ||
Series Buchanan | ||
- COO (Country of Origin):
- TW
The TE Connectivity 8 Position PCB Terminal Block is a versatile connection solution designed specifically for wire-to-board applications. Offering a compact design with a 5 mm centreline, this connector accommodates a range of wire sizes, ensuring compatibility with various configurations. Built to withstand demanding conditions, the terminal block features a robust construction that supports operational voltages up to 300 VAC. Its vertical orientation and 180° wire entry angle aid in efficient space management within your assemblies. Ideal for both power and signal circuits, this connector combines reliability with ease of installation, making it an essential component in modern electronic applications.
Comprehensive solution for PCB connectivity
Engineered to accommodate a variety of wire sizes for flexibility
Vertical design optimises space utilisation in compact designs
Compatible with a range of circuit applications to suit diverse needs
Resilient materials enhance performance in challenging environments
User-friendly installation thanks to intuitive design features
Low halogen content supports eco-friendly applications
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1546018-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 282830-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1546019-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796640-8
