TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1546018-8
- RS Stock No.:
- 503-323
- Distrelec Article No.:
- 304-59-102
- Mfr. Part No.:
- 1546018-8
- Brand:
- TE Connectivity
Subtotal (1 box of 35 units)*
£218.33
(exc. VAT)
£262.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £218.33 | £6.238 |
*price indicative
- RS Stock No.:
- 503-323
- Distrelec Article No.:
- 304-59-102
- Mfr. Part No.:
- 1546018-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8 Position PCB Terminal Block offers a versatile and reliable solution for wire-to-board connections in various electronic applications. Featuring a compact design with a 5 mm centreline, this terminal block is engineered for efficiency, ensuring seamless integration into your circuit boards. The vertical orientation and side-entry wire angle enhance accessibility and space-saving, while the robust construction caters to wire sizes ranging from 30 to 12 AWG. Designed to withstand a wide operating temperature range, it guarantees performance in demanding environments. With compliance to essential industry standards, this component ensures reliability and safety in your projects.
90° Wire Entry Angle
Phosphor Bronze base
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 282830-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1986300-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1546019-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796640-8
