TE Connectivity Buchanan Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1546019-8
- RS Stock No.:
- 477-604
- Distrelec Article No.:
- 304-59-103
- Mfr. Part No.:
- 1546019-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-604
- Distrelec Article No.:
- 304-59-103
- Mfr. Part No.:
- 1546019-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 8 Position PCB Terminal Block is designed to provide a reliable connection for wire-to-board applications, featuring a compact 5 mm centreline. With an unshrouded header type and a robust construction, it is suitable for a variety of electrical connections, supporting wire sizes from 30 to 14 AWG. The product ensures efficient performance with an operating voltage of 300 VAC, making it an optimal choice for both power and signal circuits. Its vertical orientation facilitates effective use of space on printed circuit boards while maintaining a secure and stable connection. Ideal for high-density applications, this terminal block combines durability with superior electrical characteristics to meet the demanding needs of modern electronic designs.
Offers exceptional electrical performance with a maximum contact current rating of 15 A
Manufactured from high-quality materials for enhanced reliability and lifespan
Boasts low halogen content, ensuring compliance with environmental standards
Features a vertical mounting type that optimises board layout and space
Utilises a through-hole solder termination method for secure assembly on PCBs
Stackable design allows for a flexible configuration in compact applications
Supplied in quantities that cater to both small projects and larger production runs
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1546018-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2350513-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2342079-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 282830-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1986300-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 796640-8
