Milwaukee 4932492460 1-Piece Plier, 350mm Overall Double-Toothed
- RS Stock No.:
- 858-337
- Mfr. Part No.:
- 4932492460
- Brand:
- Milwaukee
Subtotal (1 unit)*
£40.25
(exc. VAT)
£48.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.25 |
*price indicative
- RS Stock No.:
- 858-337
- Mfr. Part No.:
- 4932492460
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 350mm | |
| Jaw Opening | 55mm | |
| Jaw Style | Double-Toothed | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 350mm | ||
Jaw Opening 55mm | ||
Jaw Style Double-Toothed | ||
RoHS Status: Exempt
The Milwaukee adjustable water pump plier is designed for versatile gripping tasks, accommodating various pipe diameters with ease while ensuring maximum control.
Double toothed jaw offers superior grip
Induction hardened teeth with self-locking serration prevent slipping
Nail and wire holder for added functionality
Box-joint design enhances durability and grip capacity
Push button enables quick, precise adjustments
Finger squeeze protection ensures safety at every position
Related links
- Milwaukee 4932492458 1-Piece Plier, 180mm Overall Double-Toothed
- Milwaukee 4932492459 1-Piece Plier, 250mm Overall Double-Toothed
- NWS N1651 1-Piece Water Pump Plier, 240mm Overall Double-Toothed VDE/1000V Approved
- Milwaukee 1-Piece Plier Serrated, 250mm Overall
- Milwaukee 4932492503 3-Piece Plier, 250mm Overall
- Milwaukee 1-Piece Plier, 180mm Overall VDE/1000V Approved
- Milwaukee 1-Piece Plier, 165mm Overall VDE/1000V Approved
- Facom 1-Piece Brake Spring Pliers 83mm Jaw
