Milwaukee 1-Piece Plier Serrated, 250mm Overall
- RS Stock No.:
- 858-355
- Mfr. Part No.:
- 48226100
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.16
(exc. VAT)
£28.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £24.16 |
*price indicative
- RS Stock No.:
- 858-355
- Mfr. Part No.:
- 48226100
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Cutting Capacity | 4.6 mm | |
| Overall Length | 250mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Ergonomic | |
| Finish | Chrome Vanadium Steel | |
| Jaw Style | Serrated | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Cutting Capacity 4.6 mm | ||
Overall Length 250mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Ergonomic | ||
Finish Chrome Vanadium Steel | ||
Jaw Style Serrated | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee heavy duty pliers are designed for universal gripping and cutting applications, featuring a robust high leverage design optimised for maximum cutting power.
Long handles enhance cutting power and leverage
Deburring ribs allow for effective deburring on pipes up to 25 mm
Powerful nail puller provides high leverage and gripping strength
Laser hardened cutting edges ensure durability for various tasks
Related links
- RND RND 550-00402 1-Piece Locking Plier Serrated, 250mm Overall
- Knipex 81 01 SpeedGrip 1-Piece Water Pump Plier Serrated, 250mm Overall
- Knipex 81 03 SpeedGrip 1-Piece Water Pump Plier Serrated, 250mm Overall
- Milwaukee 1-Piece Locking Plier, 250mm Overall
- Milwaukee 1-Piece Locking Plier Flat, 250mm Overall
- Teng Tools MB482-7Q 1-Piece Plier 35mm Jaw
- Teng Tools MB452-6 1-Piece Plier Serrated, 200mm Overall
- Teng Tools MB452-7 1-Piece Plier Serrated, 165mm Overall
