Milwaukee 4932492503 3-Piece Plier, 250mm Overall
- RS Stock No.:
- 861-936
- Mfr. Part No.:
- 4932492503
- Brand:
- Milwaukee
Subtotal (1 set)*
£85.74
(exc. VAT)
£102.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | £85.74 |
*price indicative
- RS Stock No.:
- 861-936
- Mfr. Part No.:
- 4932492503
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 3 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Sub Type Plier | ||
Product Type Plier | ||
Number of Pieces 3 | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee hose grip pliers set is crafted for versatile gripping tasks, offering tools specifically designed for efficiency in tight spaces and for varied materials.
Deep-reach cross handles enhance access in confined areas
Multi-function gripping zones accommodate a variety of materials including screws and cables
Single-joint grip force provides superior control and grip
Rounded tips ensure hoses are held firmly without risk of damage
Related links
- CK 3-Piece Plier, 250mm Overall Heat-Treated Jaw
- Bosch 1600A02W3N 1-Piece Plier, 250mm Overall
- Knipex 90 61 16 1-Piece Plier, 250mm Overall
- Milwaukee 4932492459 1-Piece Plier, 250mm Overall Double-Toothed
- Bahco NS408-250 1-Piece Plier, 250mm Overall
- Stanley 2-84-181 6-Piece Plier, 250mm Overall
- Knipex 91 13 250 1-Piece Plier, 250mm Overall
- Facom 501BPB 1-Piece Plier, 250mm Overall
