Bosch 1600A02W3N 1-Piece Plier, 250mm Overall
- RS Stock No.:
- 673-211
- Mfr. Part No.:
- 1600A02W3N
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£33.96
(exc. VAT)
£40.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.96 |
*price indicative
- RS Stock No.:
- 673-211
- Mfr. Part No.:
- 1600A02W3N
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanitary Plier Wrench | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Number of Positions | 21 | |
| VDE/1000V Approved | No | |
| Handle Type | Ergonomic | |
| ESD Safe | No | |
| Material | Chrome Vanadium Steel | |
| Jaw Opening | 46mm | |
| Finish | Polished | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanitary Plier Wrench | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Number of Positions 21 | ||
VDE/1000V Approved No | ||
Handle Type Ergonomic | ||
ESD Safe No | ||
Material Chrome Vanadium Steel | ||
Jaw Opening 46mm | ||
Finish Polished | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Simple and convenient professional water pump pliers, 250 mm in length, offering a long lifetime due to Durable chrome-vanadium steel (CrV) construction and a stable plug-in joint for reliable performance in demanding tasks.
High flexibility
High convenience
Related links
- Knipex 90 61 16 1-Piece Plier, 250mm Overall
- Bahco NS408-250 1-Piece Plier, 250mm Overall
- Knipex 91 13 250 1-Piece Plier, 250mm Overall
- Knipex 90 61 20 1-Piece Plier, 250mm Overall
- Facom 501BPB 1-Piece Plier, 250mm Overall
- Bosch 1600A02NE5 1-Piece Plier, 250mm Overall V-Shape
- Facom 506APB 1-Piece Locking Plier, 250mm Overall
- IRIMO 634-250-1 1-Piece Plier 47.5mm Jaw
