Milwaukee 4932492459 1-Piece Plier, 250mm Overall Double-Toothed

Subtotal (1 unit)*

£27.99

(exc. VAT)

£33.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.99

*price indicative

RS Stock No.:
858-336
Mfr. Part No.:
4932492459
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Plier

Sub Type

Water Pump Plier

Number of Pieces

1

Overall Length

250mm

Jaw Opening

45mm

Jaw Style

Double-Toothed

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee adjustable water pump plier is designed for robust versatility, enabling precise grip adjustments on various workpieces with ease. Its innovative design ensures reliability and durability during heavy-duty use.

Double-toothed jaw for maximum grip strength

Induction-hardened teeth feature self-locking serration to reduce slippage

Integrated nail and wire holder enhances functionality

Box-joint design ensures superior durability and increased gripping capacity

Push button allows for quick and accurate adjustments

Finger squeeze protection available at every adjustment position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy