Milwaukee 4932492458 1-Piece Plier, 180mm Overall Double-Toothed
- RS Stock No.:
- 858-335
- Mfr. Part No.:
- 4932492458
- Brand:
- Milwaukee
Subtotal (1 unit)*
£27.12
(exc. VAT)
£32.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.12 |
*price indicative
- RS Stock No.:
- 858-335
- Mfr. Part No.:
- 4932492458
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| Jaw Opening | 30mm | |
| Jaw Style | Double-Toothed | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
Jaw Opening 30mm | ||
Jaw Style Double-Toothed | ||
RoHS Status: Exempt
The Milwaukee adjustable water pump plier is designed for versatile gripping and manipulation of various workpieces, ensuring optimal performance in a range of applications for both professionals and DIY enthusiasts.
Double toothed jaw offers maximum grip
Induction hardened teeth with self-locking serration prevent slipping
Includes a nail and wire holder for added convenience
Box-joint design ensures durability and increased gripping capacity
Push button mechanism allows for quick, precise adjustments
Finger squeeze protection is provided at every position
Related links
- Milwaukee 4932492460 1-Piece Plier, 350mm Overall Double-Toothed
- Milwaukee 4932492459 1-Piece Plier, 250mm Overall Double-Toothed
- Milwaukee 1-Piece Plier, 180mm Overall VDE/1000V Approved
- Knipex 40 04 180 1-Piece Plier, 180mm Overall
- Teng Tools MB481-7 1-Piece Plier 28mm Jaw
- Facom 1-Piece Plier, 180mm Overall
- Virax 18222 1-Piece Plier 32mm Jaw
- Bahco NS406-180 1-Piece Plier 64mm Jaw
