Virax 18222 1-Piece Plier, 180mm Overall wide Jaw, 32mm Jaw
- RS Stock No.:
- 886-225
- Mfr. Part No.:
- 18222
- Brand:
- Virax
Subtotal (1 unit)*
£253.93
(exc. VAT)
£304.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £253.93 |
*price indicative
- RS Stock No.:
- 886-225
- Mfr. Part No.:
- 18222
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Number of Positions | 18 | |
| Material | Chrome Vanadium | |
| Handle Type | Grip | |
| ESD Safe | No | |
| Jaw Length | 32mm | |
| Jaw Opening | 45mm | |
| Jaw Style | wide Jaw | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Number of Positions 18 | ||
Material Chrome Vanadium | ||
Handle Type Grip | ||
ESD Safe No | ||
Jaw Length 32mm | ||
Jaw Opening 45mm | ||
Jaw Style wide Jaw | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Virax plier is an efficient hand tool designed for gripping and manipulating objects. This feature an extra-wide opening, making them versatile for various tasks in the toolbox.
Fast locking button allows for easier and more accurate adjustments with 18 locking positions
Non-slip handles ensure a secure grip during use, promoting safety and control
Ergonomically designed with large handles for enhanced comfort and reduced effort
Made from forged chrome vanadium for exceptional strength and durability
Related links
- Bahco NS406-180 1-Piece Plier 64mm Jaw
- Teng Tools MB481-7 1-Piece Plier 28mm Jaw
- Bahco 2628 GC-180IP 1-Piece Combination Plier 32mm Jaw
- RS PRO 1-Piece Circlip Plier 32mm Jaw
- BETA 1-Piece Circlip Plier 29mm Jaw
- Knipex 1-Piece Hose Clamp Plier 50mm Jaw
- SAM 1-Piece Circlip Plier 140mm Jaw ESD Safe
- Knipex 1-Piece Plier Wrench 40mm Jaw
