Siemens 6ES Series Memory Card for Use with SIMATIC PC
- RS Stock No.:
- 255-3681
- Mfr. Part No.:
- 6ES76482BF080XC0
- Brand:
- Siemens
Subtotal (1 unit)*
£68.68
(exc. VAT)
£82.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £68.68 |
*price indicative
- RS Stock No.:
- 255-3681
- Mfr. Part No.:
- 6ES76482BF080XC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Compact Flash Card | |
| Range | SIMATIC IPC | |
| Series | 6ES | |
| For Use With | SIMATIC PC | |
| Dimensions | 123 x 76 x 35 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Compact Flash Card | ||
Range SIMATIC IPC | ||
Series 6ES | ||
For Use With SIMATIC PC | ||
Dimensions 123 x 76 x 35 mm | ||
The Siemens 6ES series SIMATIC PC compact flash card for IPC. It has 256 Mbyte size. Used for industrial application.
Type of memory compact flash
Memory size 256 Mbyte
Suitable for industrial application
Memory size 256 Mbyte
Suitable for industrial application
Related links
- Siemens 8PQ2025 Series Sheet Steel Black RAL 7035 Single Door 600 mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2025 Series Sheet Steel Black RAL 7035 Single Door 800 mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2025 Series Sheet Steel Black RAL 7035 Single Door 400 mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 600 mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2030 Series Sheet Steel Black RAL 7035 Single Door 600 mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2035 Series Sheet Steel Black RAL 7035 Single Door 600 mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2015 Series Sheet Steel Black RAL 7035 Single Door 600 mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 600 mm W, 25 mm D for Use with SIVACON S4

