Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door, 600mm H, 600mm W, 25mm D for Use with Sivacon S4

Subtotal (1 unit)*

£190.83

(exc. VAT)

£229.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£190.83

*price indicative

RS Stock No.:
621-481
Mfr. Part No.:
8PQ2060-6BA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Module Door

Series

8PQ2060

Width

600mm

Height

600mm

Depth

25mm

Material

Sheet Steel

RAL Code

RAL 7035

For Use With

Sivacon S4

COO (Country of Origin):
DE
The Siemens Modular Door is a robust solution designed to meet various industrial needs, offering a perfect blend of functionality and security. With a protective rating of IP40, it is built to shield internal components from dust and solid objects. The symmetrical design allows for flexible installation, whether you prefer the door to open to the left or right, making it adaptable to different spaces. Aesthetically pleasing with its powder coated light grey finish, this product not only enhances the utility of your setup but also adds a modern touch to your environment. With an optimal height and width of 600 mm, it provides ample access while maintaining compactness, suited for diverse applications within industrial settings. This durable sheet steel construction ensures longevity, while the lightweight design allows for effortless handling and installation.

Protection against dust and solid objects with a robust IP40 rating
Versatile opening direction accommodating left or right hand access
Light grey powder coated surface adds a modern aesthetic
Constructed from sturdy sheet steel ensuring long lasting use
Compact dimensions provide efficient space utilisation
Weighs only 7 kg for easy handling and installation
No ventilation or viewing door design maintains internal security
Designed without additional accessories for a streamlined approach

Related links