Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door, 625mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-482
- Mfr. Part No.:
- 8PQ2060-6BA20
- Brand:
- Siemens
Subtotal (1 unit)*
£209.16
(exc. VAT)
£250.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.16 |
*price indicative
- RS Stock No.:
- 621-482
- Mfr. Part No.:
- 8PQ2060-6BA20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2060 | |
| Width | 600mm | |
| Height | 625mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2060 | ||
Width 600mm | ||
Height 625mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door showcases exceptional design and functionality, tailored for diverse applications. Crafted with precision, it boasts a durable sheet steel construction giving it a robust character, while also ensuring compliance with IP40 protection class, safeguarding contents from dust and moisture. The door's thoughtful design allows for versatile opening direction, appealing to various spatial configurations. Standing at a height of 625 mm and width of 600 mm, its compact dimensions make it ideal for installations where space is at a premium. The powder coated finish not only enhances its aesthetic appeal but also contributes to long lasting performance, making it a reliable choice for professionals looking to combine style and strength in their installations. With easy integration into different environments, this door is both a practical and elegant enhancement to any project.
Compact dimensions are suitable for space constrained installations
Left/right opening direction offers flexibility in arrangement
Durable sheet steel material ensures longevity and resilience
Powder coated surface finish enhances aesthetic appeal and protection
IP40 rating provides reliable dust and moisture resistance
Light grey RAL colour seamlessly blends with various environments
Weighs just 6 kg making installation straightforward
No additional accessories required for straightforward setup
Designed specifically for the modular application for enhanced versatility
Left/right opening direction offers flexibility in arrangement
Durable sheet steel material ensures longevity and resilience
Powder coated surface finish enhances aesthetic appeal and protection
IP40 rating provides reliable dust and moisture resistance
Light grey RAL colour seamlessly blends with various environments
Weighs just 6 kg making installation straightforward
No additional accessories required for straightforward setup
Designed specifically for the modular application for enhanced versatility
Related links
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 850mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 1.1m W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
