Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door, 675mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-937
- Mfr. Part No.:
- 8PQ2067-6BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£199.16
(exc. VAT)
£238.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.16 |
*price indicative
- RS Stock No.:
- 621-937
- Mfr. Part No.:
- 8PQ2067-6BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2067 | |
| Width | 600mm | |
| Height | 675mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2067 | ||
Width 600mm | ||
Height 675mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Head compartment door from the Siemens SIVACON S4 series is designed with both functionality and aesthetic appeal in mind. Crafted from durable sheet steel and finished in a sophisticated powder coated light grey, this door not only complements modern industrial designs but also ensures robust protection with an IP40 rating. Measuring 675 mm in height and 600 mm in width, it offers a versatile solution for various installations. The door's innovative design includes the flexibility of a left or right opening direction, making it suitable for diverse operational environments. With a commitment to quality and performance, this product promises reliability and longevity in demanding applications.
Constructed from high quality sheet steel for enhanced durability
Features a powder coated finish for improved resistance to corrosion
Provides effective protection with an IP40 rating which ensuring safety in various conditions
Designed for versatility with an adjustable opening direction
Ideal for use in industrial settings where space and accessibility are key
Light grey RAL colour complements a range of decorative styles and settings
Features a powder coated finish for improved resistance to corrosion
Provides effective protection with an IP40 rating which ensuring safety in various conditions
Designed for versatility with an adjustable opening direction
Ideal for use in industrial settings where space and accessibility are key
Light grey RAL colour complements a range of decorative styles and settings
Related links
- Siemens 6ES Series Expansion Module for Use with IPC647D IPC847D SIMATIC Panel IPC677D,
- Siemens 6ES Series Expansion Module for Use with Field PG M5 SIMATIC Panel IPC477E
- Siemens 6ES Series Expansion Module for Use with SIMATIC HMI IPC277E/477D, SIMATIC IPC227E/427D
- Siemens 6ES Series Expansion Module for Use with SIMATIC IPC227E/427D
- Siemens 6ES Series Expansion Module for Use with SIMATIC Rack IPC547G
- Siemens 6ES Series Rack for Use with IPC847C SIMATIC IPC847D
- Siemens 6ES Series Expansion Module for Use with IPC647E, IPC847E
- Siemens 6ES Series Expansion Module for Use with IPC547J IPC847E
