Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door, 300mm H, 600mm W, 25mm D for Use with Sivacon S4
- RS Stock No.:
- 621-866
- Mfr. Part No.:
- 8PQ2030-6BA10
- Brand:
- Siemens
Subtotal (1 unit)*
£126.66
(exc. VAT)
£151.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.66 |
*price indicative
- RS Stock No.:
- 621-866
- Mfr. Part No.:
- 8PQ2030-6BA10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Module Door | |
| Series | 8PQ2030 | |
| Width | 600mm | |
| Height | 300mm | |
| Depth | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Sivacon S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Module Door | ||
Series 8PQ2030 | ||
Width 600mm | ||
Height 300mm | ||
Depth 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
For Use With Sivacon S4 | ||
- COO (Country of Origin):
- DE
The Siemens Modular Door offers a robust solution for electrical installations, tailored to meet the demanding needs of various environments. Designed with an IP40 rating, this product ensures exceptional protection against dust and solid objects, making it ideal for use in industrial settings. Its well crafted dimensions of 300 mm in height and 600 mm in width provide a spacious yet compact structure for housing critical electrical components. The aesthetic appeal is enhanced by a light grey, powder coated surface, which not only delivers a sleek appearance but also guarantees long lasting durability. Engineered from high quality sheet steel, this door is lightweight yet resilient, ensuring reliability in operational use. This product exemplifies siemens commitment to excellence, proving essential for professionals requiring secure and accessible electrical infrastructure.
Offers an effective IP40 rating which ensuring reliable protection against the ingress of dust
Constructed from durable sheet steel providing longevity and resilience under varied conditions
Designed with flexibility in mind supporting left or right opening directions
Weighs only 4 kg making it easy to handle and install
The powder coated finish enhances aesthetic appeal while resisting corrosion effectively
Compact dimensions perfectly balance space efficiency and functionality
Does not include ventilation or viewing door which ensuring a straightforward design
Part of the modular system allowing for versatile applications across various settings
Constructed from durable sheet steel providing longevity and resilience under varied conditions
Designed with flexibility in mind supporting left or right opening directions
Weighs only 4 kg making it easy to handle and install
The powder coated finish enhances aesthetic appeal while resisting corrosion effectively
Compact dimensions perfectly balance space efficiency and functionality
Does not include ventilation or viewing door which ensuring a straightforward design
Part of the modular system allowing for versatile applications across various settings
Related links
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 400mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2030 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2080 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2197 Series Lockable Sheet Steel RAL 7035 Transparent Door 600mm W, 25mm D for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2025 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2067 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
